LTC7841 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2798A

DigiKey Part Number
505-DC2798A-ND
Manufacturer
Manufacturer Product Number
DC2798A
Description
EVAL BOARD FOR LTC7841
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC7841 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
16V ~ 48V
Current - Output
10A
Voltage - Input
10V ~ 16V
Regulator Topology
Boost
Frequency - Switching
150kHz
Contents
Board(s)
Utilized IC / Part
LTC7841
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1211,56000 €211,56 €
Manufacturers Standard Package
Unit Price without VAT:211,56000 €
Unit Price with VAT:251,75640 €