
DC2783A | |
|---|---|
DigiKey Part Number | 161-DC2783A-ND |
Manufacturer | |
Manufacturer Product Number | DC2783A |
Description | EVAL BOARD FOR LT3040 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3040 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2V ~ 20V |
Manufacturer Analog Devices Inc. | Regulator Type Positive Adjustable |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LT3040 |
Channels per IC 1 - Single | Base Product Number |
Current - Output 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 € | 178,11 € |
| Unit Price without VAT: | 178,11000 € |
|---|---|
| Unit Price with VAT: | 211,95090 € |


