LTC4376 - ORing Controller / Ideal Diode Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2705A

DigiKey Part Number
505-DC2705A-ND
Manufacturer
Manufacturer Product Number
DC2705A
Description
EVAL BOARD FOR LTC4376
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC4376 - ORing Controller / Ideal Diode Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
ORing Controller / Ideal Diode
Embedded
-
Utilized IC / Part
LTC4376
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,55000 €121,55 €
Manufacturers Standard Package
Unit Price without VAT:121,55000 €
Unit Price with VAT:144,64450 €