Direct

DC2685B | |
|---|---|
DigiKey Part Number | DC2685B-ND |
Manufacturer | |
Manufacturer Product Number | DC2685B |
Description | EVAL BOARD FOR LTC4291-1 LTC4292 |
Customer Reference | |
Detailed Description | LTC4291-1, LTC4292 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | - | |
Utilized IC / Part | LTC4291-1, LTC4292 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


