
DC2664A | |
|---|---|
DigiKey Part Number | DC2664A-ND |
Manufacturer | |
Manufacturer Product Number | DC2664A |
Description | EVAL BOARD FOR LT1678 LT3042 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1678, LT3042 - Voltage Controlled Oscillator (VCO) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Voltage Controlled Oscillator (VCO) | |
Embedded | - | |
Utilized IC / Part | LT1678, LT3042 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,92000 € | 126,92 € |
| Unit Price without VAT: | 126,92000 € |
|---|---|
| Unit Price with VAT: | 151,03480 € |


