Image for DC2655A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2655A

DigiKey Part Number
DC2655A-ND
Manufacturer
Manufacturer Product Number
DC2655A
Description
EVAL BOARD FOR LTC6363
Customer Reference
Detailed Description
LTC6363 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Channels per IC
1 - Single
Amplifier Type
Differential
Output Type
Differential, Rail-to-Rail
Slew Rate
75V/µs
-3db Bandwidth
35MHz
Gain Bandwidth Product
500MHz
Current - Output / Channel
90mA
Current - Supply (Main IC)
1.9mA
Voltage - Supply, Single/Dual (±)
2.8V ~ 11V, ±1.4V ~ 5.5V
Utilized IC / Part
LTC6363
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.