CCG3 Power Supply Power Management Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2654A

DigiKey Part Number
505-DC2654A-ND
Manufacturer
Manufacturer Product Number
DC2654A
Description
USB-C PWR DELIV MGR DAUGHTER BD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CCG3 Power Supply Power Management Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Platform
-
Type
Power Management
Function
Power Supply
Utilized IC / Part
CCG3
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,04000 €120,04 €
Manufacturers Standard Package
Unit Price without VAT:120,04000 €
Unit Price with VAT:142,84760 €