DC2638A-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2638A-B

DigiKey Part Number
161-DC2638A-B-ND
Manufacturer
Manufacturer Product Number
DC2638A-B
Description
EVAL BOARD FOR LTM4678
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4678 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.5V ~ 3.3V
Current - Output
150A
Voltage - Input
4.5V ~ 16V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
LTM4678
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1169,59000 €169,59 €
Manufacturers Standard Package
Unit Price without VAT:169,59000 €
Unit Price with VAT:201,81210 €