
DC2605A | |
|---|---|
DigiKey Part Number | 505-DC2605A-ND |
Manufacturer | |
Manufacturer Product Number | DC2605A |
Description | EVAL BOARD FOR LTC38741 LTC38841 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3874-1, LTC3884-1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 120A |
Manufacturer Analog Devices Inc. | Voltage - Input 7V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 425kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3874-1, LTC3884-1 |
Voltage - Output 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,48000 € | 324,48 € |
| Unit Price without VAT: | 324,48000 € |
|---|---|
| Unit Price with VAT: | 386,13120 € |

