
DC2601A-B | |
|---|---|
DigiKey Part Number | DC2601A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2601A-B |
Description | WBMS BATTERY MEASUREMENT MOTE WI |
Customer Reference | |
Detailed Description | - 802.15.4 Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | RF Type 802.15.4 |
Packaging Box | RF Frequency 2.4GHz |
Part Status Discontinued at DigiKey | Function Transceiver |
Type 802.15.4 | Base Product Number |
Frequency 2.4GHz |

