LT8390A - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2598A

DigiKey Part Number
505-DC2598A-ND
Manufacturer
Manufacturer Product Number
DC2598A
Description
EVAL BOARD FOR LT8390A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8390A - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
4A
Voltage - Input
4V ~ 24V
Regulator Topology
Buck-Boost
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LT8390A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1178,11000 €178,11 €
Manufacturers Standard Package
Unit Price without VAT:178,11000 €
Unit Price with VAT:211,95090 €