
DC2591A | |
|---|---|
DigiKey Part Number | DC2591A-ND |
Manufacturer | |
Manufacturer Product Number | DC2591A |
Description | EVAL BOARD FOR LTC4316 |
Customer Reference | |
Detailed Description | LTC4316 Power Supply Power Management Linduino One Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Linduino One | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | LTC4316 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


