
DC2570A | |
|---|---|
DigiKey Part Number | 505-DC2570A-ND |
Manufacturer | |
Manufacturer Product Number | DC2570A |
Description | LTM4678EY DEMO BOARD DUAL 25A/SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Analog Devices Inc. | Current - Output 50A |
Series | Voltage - Input 4.5V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,93000 € | 78,93 € |
| Unit Price without VAT: | 78,93000 € |
|---|---|
| Unit Price with VAT: | 93,92670 € |


