DC2551A-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2551A-A

DigiKey Part Number
DC2551A-A-ND
Manufacturer
Manufacturer Product Number
DC2551A-A
Description
EVAL BOARD FOR LT1997-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1997-3 - 1 - Single Channels per IC Difference Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Difference
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
0.75V/µs
-3db Bandwidth
1.1MHz
Gain Bandwidth Product
-
Current - Output / Channel
30mA
Current - Supply (Main IC)
350µA
Voltage - Supply, Single/Dual (±)
3V ~ 50V, ±1.5V ~ 25V
Utilized IC / Part
LT1997-3
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
151,90000 €51,90 €
Manufacturers Standard Package
Unit Price without VAT:51,90000 €
Unit Price with VAT:61,76100 €