
DC2505A | |
|---|---|
DigiKey Part Number | 505-DC2505A-ND |
Manufacturer | |
Manufacturer Product Number | DC2505A |
Description | EVAL BOARD FOR LT8336 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8336 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 24V | |
Current - Output | 1.5A | |
Voltage - Input | 8V ~ 20V | |
Regulator Topology | Boost | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8336 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,54000 € | 184,54 € |
| 10 | 157,61700 € | 1.576,17 € |
| 25 | 150,89840 € | 3.772,46 € |
| Unit Price without VAT: | 184,54000 € |
|---|---|
| Unit Price with VAT: | 219,60260 € |



