
DC249A-A | |
|---|---|
DigiKey Part Number | DC249A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC249A-A |
Description | EVAL BOARD FOR LTC1682 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1682 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2.5V ~ 5.5V | |
Current - Output | 50mA | |
Voltage - Input | 1.8V ~ 4.4V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTC1682 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,80000 € | 140,80 € |
| Unit Price without VAT: | 140,80000 € |
|---|---|
| Unit Price with VAT: | 167,55200 € |


