
DC2496A | |
|---|---|
DigiKey Part Number | DC2496A-ND |
Manufacturer | |
Manufacturer Product Number | DC2496A |
Description | DEMO BOARD FOR LTC6432-15 |
Customer Reference | |
Detailed Description | LTC6432-15 - Amplifier 100kHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | 100kHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTC6432-15 | |
Note | - | |
RF Type | - | |
RF Frequency | 100kHz ~ 1GHz | |
Function | Amplifier | |
Base Product Number |



