


DC2472A | |
|---|---|
DigiKey Part Number | 505-DC2472A-ND |
Manufacturer | |
Manufacturer Product Number | DC2472A |
Description | EVAL BOARD FOR LT8302 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8302 - Voltage Divider Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage Divider | |
Embedded | - | |
Utilized IC / Part | LT8302 | |
Primary Attributes | USB Powered | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,27000 € | 35,27 € |
| Unit Price without VAT: | 35,27000 € |
|---|---|
| Unit Price with VAT: | 41,97130 € |




