
DC2448A-D | |
|---|---|
DigiKey Part Number | DC2448A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC2448A-D |
Description | EVAL BOARD FOR LTM46361 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4636-1 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 160A |
Manufacturer Analog Devices Inc. | Voltage - Input 9V ~ 15V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 350kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4636-1 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 € | 178,11 € |
| Unit Price without VAT: | 178,11000 € |
|---|---|
| Unit Price with VAT: | 211,95090 € |



