
DC2374B | |
|---|---|
DigiKey Part Number | 505-DC2374B-ND |
Manufacturer | |
Manufacturer Product Number | DC2374B |
Description | EVAL BOARD FOR LTC4013 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4013 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | LTC4013 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,62000 € | 115,62 € |
| Unit Price without VAT: | 115,62000 € |
|---|---|
| Unit Price with VAT: | 137,58780 € |


