



DC2365A-C | |
|---|---|
DigiKey Part Number | DC2365A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC2365A-C |
Description | TC2353-18 DEMO BOARD BUFFERED DU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2353-18 - 18 Bit 550k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 550k |
Manufacturer Analog Devices Inc. | Input Range ±10.24V |
Packaging Bulk | Utilized IC / Part LTC2353-18 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 2 | Base Product Number |
Number of Bits 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 € | 178,11 € |
| Unit Price without VAT: | 178,11000 € |
|---|---|
| Unit Price with VAT: | 211,95090 € |


