


DC2348A-A | |
|---|---|
DigiKey Part Number | 505-DC2348A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2348A-A |
Description | EVAL BOARD FOR LTC3871 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3871 - 1 Non-Isolated Output DC/DC, Bidirectional Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Bidirectional | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V or 48V | |
Current - Output | 60A or 15A | |
Voltage - Input | 10V ~ 13V or 30V ~ 75V | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | 110kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3871 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,49000 € | 424,49 € |
| Unit Price without VAT: | 424,49000 € |
|---|---|
| Unit Price with VAT: | 505,14310 € |



