
DC2342A | |
|---|---|
DigiKey Part Number | DC2342A-ND |
Manufacturer | |
Manufacturer Product Number | DC2342A |
Description | EVAL BOARD FOR LT3762 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3762 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 32V |
Manufacturer Analog Devices Inc. | Features Dimmable |
Packaging Box | Voltage - Input 4V ~ 28V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 2A | Utilized IC / Part LT3762 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 € | 178,11 € |
| Unit Price without VAT: | 178,11000 € |
|---|---|
| Unit Price with VAT: | 211,95090 € |






