


DC2268A-I | |
|---|---|
DigiKey Part Number | DC2268A-I-ND |
Manufacturer | |
Manufacturer Product Number | DC2268A-I |
Description | EVAL BOARD FOR LTM4650A1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTM4650A-1 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.5V, 3.3V | |
Current - Output | 25A, 25A | |
Voltage - Input | 4.5V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM4650A-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,46000 € | 93,46 € |
| 10 | 81,15200 € | 811,52 € |
| Unit Price without VAT: | 93,46000 € |
|---|---|
| Unit Price with VAT: | 111,21740 € |




