
DC2268A-G | |
|---|---|
DigiKey Part Number | DC2268A-G-ND |
Manufacturer | |
Manufacturer Product Number | DC2268A-G |
Description | EVAL BOARD FOR LTM4631 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4631 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 0.6V ~ 1.8V |
Manufacturer Analog Devices Inc. | Current - Output 10A, 10A |
Series | Voltage - Input 4.5V ~ 15V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4631 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,93000 € | 78,93 € |
| Unit Price without VAT: | 78,93000 € |
|---|---|
| Unit Price with VAT: | 93,92670 € |




