LT3048 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2258A

DigiKey Part Number
DC2258A-ND
Manufacturer
Manufacturer Product Number
DC2258A
Description
EVAL BOARD FOR LT3048
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3048 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
20V
Current - Output
25mA
Voltage - Input
2.7V ~ 4.8V
Regulator Topology
Boost
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
LT3048
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1138,47000 $138,47 $
Manufacturers Standard Package
Unit Price without VAT:138,47000 $
Unit Price with VAT:164,77930 $