LT3965 - 16 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2218A

DigiKey Part Number
DC2218A-ND
Manufacturer
Manufacturer Product Number
DC2218A
Description
EVAL BOARD FOR LT3965
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3965 - 16 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
500mA
Outputs and Type
16 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
8V ~ 36V
Contents
Board(s)
Utilized IC / Part
LT3965
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1180,36000 €180,36 €
Manufacturers Standard Package
Unit Price without VAT:180,36000 €
Unit Price with VAT:214,62840 €