
DC2190A-B | |
|---|---|
DigiKey Part Number | DC2190A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2190A-B |
Description | EVAL BOARD FOR LTC3892 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3892 PolyPhase® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 30A |
Manufacturer Analog Devices Inc. | Voltage - Input 16V ~ 55V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 140kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC3892 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,67000 € | 189,67 € |
| Unit Price without VAT: | 189,67000 € |
|---|---|
| Unit Price with VAT: | 225,70730 € |

