
DC2186A-B | |
|---|---|
DigiKey Part Number | 505-DC2186A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2186A-B |
Description | EVAL BOARD FOR LT8580 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8580 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 12V |
Packaging Box | Regulator Topology Inverting |
Part Status Active | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Negative Inverter | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8580 |
Voltage - Output -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,35000 € | 162,35 € |
| Unit Price without VAT: | 162,35000 € |
|---|---|
| Unit Price with VAT: | 193,19650 € |

