


DC2181A-B | |
|---|---|
DigiKey Part Number | DC2181A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2181A-B |
Description | EVAL BOARD FOR LTC4120 |
Customer Reference | |
Detailed Description | LTC4120 - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4120 |
Packaging Box | Primary Attributes Receiver |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Wireless Power Supply/Charging | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC2386A-B | Analog Devices Inc. | 34 | 505-DC2386A-B-ND | 108,33000 € | Similar |



