


DC2174A-B | |
|---|---|
DigiKey Part Number | DC2174A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2174A-B |
Description | EVAL BOARD FOR LTC3882EUJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3882EUJ - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 70A |
Manufacturer Analog Devices Inc. | Voltage - Input 7V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 450kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3882EUJ |
Voltage - Output 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,99000 € | 237,99 € |
| Unit Price without VAT: | 237,99000 € |
|---|---|
| Unit Price with VAT: | 283,20810 € |

