



DC213A | |
|---|---|
DigiKey Part Number | DC213A-ND |
Manufacturer | |
Manufacturer Product Number | DC213A |
Description | LTC1406CGN - 8-BIT, 20MSPS ADC W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1406 - 8 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range ±1V |
Packaging Box | Power (Typ) @ Conditions 150mW @ 20MSPS |
Part Status Active | Utilized IC / Part LTC1406 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 8 | Base Product Number |
Sampling Rate (Per Second) 20M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,46000 € | 164,46 € |
| Unit Price without VAT: | 164,46000 € |
|---|---|
| Unit Price with VAT: | 195,70740 € |


