Image for DC2139A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2139A

DigiKey Part Number
DC2139A-ND
Manufacturer
Manufacturer Product Number
DC2139A
Description
EVAL BOARD FOR LT8610A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8610A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3.5A
Voltage - Input
5.5V ~ 42V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LT8610A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,73000 €101,73 €
Manufacturers Standard Package
Unit Price without VAT:101,73000 €
Unit Price with VAT:121,05870 €