
DC2137A | |
|---|---|
DigiKey Part Number | 505-DC2137A-ND |
Manufacturer | |
Manufacturer Product Number | DC2137A |
Description | EVAL BOARD FOR LT8619 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8619 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1.2A | |
Voltage - Input | 6V ~ 48V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8619 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,77000 € | 103,77 € |
| Unit Price without VAT: | 103,77000 € |
|---|---|
| Unit Price with VAT: | 123,48630 € |

