
DC209A | |
|---|---|
DigiKey Part Number | DC209A-ND |
Manufacturer | |
Manufacturer Product Number | DC209A |
Description | LTC1404CS8 - 12-BIT, HIGH SPEED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1404 - 12 Bit 600k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 600k | |
Data Interface | Serial, SPI | |
Input Range | ±2.048V | |
Power (Typ) @ Conditions | 75mW @ 600kSPS | |
Utilized IC / Part | LTC1404 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,06000 € | 74,06 € |
| Unit Price without VAT: | 74,06000 € |
|---|---|
| Unit Price with VAT: | 88,13140 € |


