LT3065 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2072A

DigiKey Part Number
505-DC2072A-ND
Manufacturer
Manufacturer Product Number
DC2072A
Description
EVAL BOARD FOR LT3065
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3065 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
1.2V
Current - Output
500mA
Voltage - Input
5.35V ~ 45V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
LT3065
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
177,75000 €77,75 €
Manufacturers Standard Package
Unit Price without VAT:77,75000 €
Unit Price with VAT:92,52250 €