LT8614 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT8614 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
DC2019B

DC2019B

DigiKey Part Number
505-DC2019B-ND
Manufacturer
Manufacturer Product Number
DC2019B
Description
EVAL BOARD FOR LT8614
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8614 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
4A
Voltage - Input
5.8V ~ 42V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LT8614
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1206,96000 €206,96 €
Manufacturers Standard Package
Unit Price without VAT:206,96000 €
Unit Price with VAT:246,28240 €