
DC2018A | |
|---|---|
DigiKey Part Number | 505-DC2018A-ND |
Manufacturer | |
Manufacturer Product Number | DC2018A |
Description | EVAL BOARD FOR LT8330 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8330 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 400mA, 280mA |
Manufacturer Analog Devices Inc. | Voltage - Input 10V ~ 36V |
Packaging Bulk | Regulator Topology Boost, Inverting |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LT8330 |
Voltage - Output 48V, -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,18000 € | 114,18 € |
| Unit Price without VAT: | 114,18000 € |
|---|---|
| Unit Price with VAT: | 135,87420 € |

