LT8310, LT8311 - 1 Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2015A

DigiKey Part Number
DC2015A-ND
Manufacturer
Manufacturer Product Number
DC2015A
Description
EVAL BOARD FOR LT8310 LT8311
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8310, LT8311 - 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
12A
Voltage - Input
36V ~ 72V
Regulator Topology
Forward Converter
Frequency - Switching
240kHz
Contents
Board(s)
Utilized IC / Part
LT8310, LT8311
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1358,20000 €358,20 €
Manufacturers Standard Package
Unit Price without VAT:358,20000 €
Unit Price with VAT:426,25800 €