
DC2004A | |
|---|---|
DigiKey Part Number | DC2004A-ND |
Manufacturer | |
Manufacturer Product Number | DC2004A |
Description | EVAL BOARD FOR LTC3622EMSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3622EMSE - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 2.5V, 3.3V | |
Current - Output | 1A, 1A | |
Voltage - Input | 2.7V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3622EMSE | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,90000 € | 95,90 € |
| Unit Price without VAT: | 95,90000 € |
|---|---|
| Unit Price with VAT: | 114,12100 € |

