
DC1975A | |
|---|---|
DigiKey Part Number | DC1975A-ND |
Manufacturer | |
Manufacturer Product Number | DC1975A |
Description | BOARD EVAL LTC2270 |
Customer Reference | |
Detailed Description | LTC2270 - 16 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 20M | |
Data Interface | Parallel | |
Input Range | 2.1Vpp | |
Power (Typ) @ Conditions | 299mW @ 20MSPS | |
Utilized IC / Part | LTC2270 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




