
DC1959B-B | |
|---|---|
DigiKey Part Number | DC1959B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1959B-B |
Description | EVAL BOARD FOR LTC6948-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6948-2 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LTC6948-2 |
Manufacturer Analog Devices Inc. | Primary Attributes Single Fractional-N PLL with VCO |
Packaging Box | Secondary Attributes SMA Connectors |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
Function Frequency Synthesizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,74000 € | 155,74 € |
| Unit Price without VAT: | 155,74000 € |
|---|---|
| Unit Price with VAT: | 185,33060 € |


