


DC1959A-A | |
|---|---|
DigiKey Part Number | DC1959A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1959A-A |
Description | EVAL BOARD FOR LTC6948-1 |
Customer Reference | |
Detailed Description | LTC6948-1 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LTC6948-1 |
Manufacturer Analog Devices Inc. | Primary Attributes Single Fractional-N PLL with VCO |
Packaging Box | Secondary Attributes SMA Connectors |
Part Status Obsolete | Contents Board(s) |
Type Timing | Base Product Number |
Function Frequency Synthesizer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC1959B-A | Analog Devices Inc. | 2 | DC1959B-A-ND | 155,74000 € | Direct |






