LTM8052A µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM8052A µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Power µModule® Solutions
Power µModule® Solutions

DC1939A

DigiKey Part Number
505-DC1939A-ND
Manufacturer
Manufacturer Product Number
DC1939A
Description
EVAL BOARD FOR LTM8052A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM8052A µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V ~ 24V
Current - Output
5A
Voltage - Input
6V ~ 36V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTM8052A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,93000 €78,93 €
Manufacturers Standard Package
Unit Price without VAT:78,93000 €
Unit Price with VAT:93,92670 €