LTM9013 - Pre-Distortion Receiver Subsystem 300MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM9013 - Pre-Distortion Receiver Subsystem 300MHz Evaluation Board

DC1931B

DigiKey Part Number
DC1931B-ND
Manufacturer
Manufacturer Product Number
DC1931B
Description
BOARD EVAL LTM9013-AA
Customer Reference
Detailed Description
LTM9013 - Pre-Distortion Receiver Subsystem 300MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Pre-Distortion Receiver Subsystem
Frequency
300MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTM9013
Note
-
RF Type
-
RF Frequency
300MHz
Function
Pre-Distortion Receiver Subsystem
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.