


DC192A | |
|---|---|
DigiKey Part Number | DC192A-ND |
Manufacturer | |
Manufacturer Product Number | DC192A |
Description | EVAL BOARD FOR LT1684 |
Customer Reference | |
Detailed Description | LT1684 - * Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Telecom | |
Function | * | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | LT1684 | |
Primary Attributes | Ring Tone Generator | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

