
DC1929A | |
|---|---|
DigiKey Part Number | DC1929A-ND |
Manufacturer | |
Manufacturer Product Number | DC1929A |
Description | EVAL BOARD FOR LT37521 LT8311 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3752-1, LT8311 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 200W | |
Voltage - Output | 12V | |
Current - Output | 16.7A | |
Voltage - Input | 150V ~ 400V | |
Regulator Topology | Forward Converter | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT3752-1, LT8311 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,36000 € | 180,36 € |
| Unit Price without VAT: | 180,36000 € |
|---|---|
| Unit Price with VAT: | 214,62840 € |

