
DC1920A | |
|---|---|
DigiKey Part Number | DC1920A-ND |
Manufacturer | |
Manufacturer Product Number | DC1920A |
Description | EVAL BOARD FOR LTC3553-2 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC3553-2 PowerPath™ Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | LTC3553-2 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,54000 € | 107,54 € |
| Unit Price without VAT: | 107,54000 € |
|---|---|
| Unit Price with VAT: | 127,97260 € |


