

DC1885A | |
|---|---|
DigiKey Part Number | DC1885A-ND |
Manufacturer | |
Manufacturer Product Number | DC1885A |
Description | EVAL BOARD DOWNCONVERTER LTC5544 |
Customer Reference | |
Detailed Description | LTC5544 - Downconverter 4GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Downconverter | |
Frequency | 4GHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTC5544 | |
Note | - | |
RF Type | - | |
RF Frequency | 4GHz ~ 6GHz | |
Function | Downconverter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,72000 € | 130,72 € |
| Unit Price without VAT: | 130,72000 € |
|---|---|
| Unit Price with VAT: | 155,55680 € |

