
DC1884A-D | |
|---|---|
DigiKey Part Number | DC1884A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1884A-D |
Description | BOARD EVAL LTM9008-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM9008-14 - 14 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial LVDS |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 812mW @ 65MSPS |
Part Status Active | Utilized IC / Part LTM9008-14 |
Number of A/D Converters 8 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 65M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,75000 € | 353,75 € |
| Unit Price without VAT: | 353,75000 € |
|---|---|
| Unit Price with VAT: | 420,96250 € |


